This 270uF aluminum electrolytic capacitor has a tolerance of 20% and an equivalent series resistance of 460 milliohms. It operates within a temperature range of -25°C to 85°C and has a maximum ripple current of 2.12 amps. The capacitor is packaged in bulk and is compliant with RoHS regulations. It is designed for use in through-hole applications with a lead diameter of 0.8mm and a lead pitch of 10mm.
TDK B43540A5277M007 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 460mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.