TDK's B43540A5337M82 is a 330uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 30mm diameter and 50mm height, and is designed for through-hole mounting. The capacitor has an ESR of 290mR and an impedance of 410mR, with a 20% tolerance and a 10,000 hour lifespan. It operates within a temperature range of -40°C to 85°C and has a ripple current of 2.49A.
Sign in to ask questions about the TDK B43540A5337M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5337M82 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.49A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5337M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.