This aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a voltage rating of 450V. It is available in a radial package with a diameter of 35mm and a height of 45mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a series resistance of 250mR and an impedance of 390mR, with a ripple current of 2.77A. The capacitor is packaged in bulk and has a package quantity of 120.
Sign in to ask questions about the TDK B43540A5397M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5397M2 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.77A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5397M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.