This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 450V. It operates within a temperature range of -25°C to 85°C and is designed for through hole mounting. The capacitor features a tin, matte contact plating and a snap-in termination. It is RoHS compliant and available in bulk packaging with 60 units per package.
TDK B43540A5477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.