This 560uF aluminum electrolytic capacitor has a voltage rating of 450V and a dissipation factor of 0.2%. It is available in a through-hole package with a diameter of 35mm and a height of 55mm. The capacitor is RoHS compliant and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours.
Sign in to ask questions about the TDK B43540A5567M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 55mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | Outstanding Ripple Current |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5567M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
