The B43540A5567M60 is a radial aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a voltage rating of 450V and a maximum operating temperature of 85°C. The capacitor measures 35mm in diameter and 55mm in height, with a seated height of 2.244inch. It is designed for through-hole mounting and has a snap-in termination. The capacitor has a high ripple current rating of 3.5A and a long lifespan of 10000 hours.
TDK B43540A5567M60 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.