The TDK B43540A5686M002 is a 68uF aluminum electrolytic capacitor with a tolerance of 20% and a life of 10000 hours. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and is RoHS compliant. It has a ripple current of 800mA and an ESR of 1.6R.
TDK B43540A5686M002 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.