The B43540A5686M60 is a 68uF aluminum electrolytic capacitor from TDK with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 450V and a tolerance of 20%. The capacitor is packaged in bulk and has a package quantity of 260. It is designed for use in through hole applications with a seated height of 1.063 inches and a lead pitch of 0.394 inches.
TDK B43540A5686M60 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.42R |
| Height - Seated (Max) | 1.063inch |
| Impedance | 2.03R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43540 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.