This 68uF aluminum electrolytic capacitor has a voltage rating of 450V and an impedance of 2.03R. It is available in a radial package with a lead pitch of 0.394inch and a height of 25mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours.
TDK B43540A5686M87 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.42R |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 2.03R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 230 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.