TDK's B43540A5826M2 is an 82uF radial aluminum electrolytic capacitor with a 450V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 260 units per package and features a snap-in termination. It has a high ripple current of 920mA and a long lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43540A5826M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5826M2 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.18R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.68R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5826M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.