This 82uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It features a radial package with a diameter of 25mm and a height of 30mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is suitable for general applications.
TDK B43540A5826M60 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.18R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.68R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.