The B43540A5826M7 is a 82uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a radial package with a diameter of 25mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 920mA of ripple current and has a life expectancy of 10000 hours.
Sign in to ask questions about the TDK B43540A5826M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5826M7 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.18R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.68R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5826M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.