Standard aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage. Features 20% tolerance, 640mΩ ESR at 100Hz, and 1.04A ripple current capability. Snap-in termination with a 10mm lead pitch, housed in a 25mm diameter by 25mm height aluminum package. Rated for 10000 hours at 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B43540A9107M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A9107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 640mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A9107M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.