This 100uF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 85°C. It is available in a radial package with a maximum seated height of 1.063 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and has a maximum ripple current of 1.04A. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43540A9107M7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 640mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 760mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.04A |
| Series | B43540 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A9107M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.