This TDK aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and features a tin, matte contact plating. The capacitor is mounted through a hole and has a diameter of 25mm. It is compliant with RoHS regulations and has a termination type of snap in.
TDK B43540A9187M002 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.