This radial aluminum electrolytic capacitor has a capacitance of 180uF and a voltage rating of 400V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with a package quantity of 260. It has a lead pitch of 0.394inch and a height of 40mm, with a seated height of 1.654inch. The capacitor has a life of 10000 hours and a ripple current of 1.58A.
Sign in to ask questions about the TDK B43540A9187M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A9187M7 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.58A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A9187M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.