TDK's B43540A9277M62 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and 400V voltage rating. It has a radial package with a 25mm diameter and 45mm height, and is designed for through-hole mounting. The capacitor has an ESR of 240mR and an impedance of 280mR, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2A of ripple current and has a lifespan of 10,000 hours.
TDK B43540A9277M62 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.