This aluminum electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 400V with a tolerance of 20%. It has an operating temperature range of -40°C to 85°C and a lifespan of 10000 hours. The capacitor is packaged in a through-hole configuration with a diameter of 30mm and a length of 45mm. It is compliant with RoHS regulations and has a termination type of snap in.
Sign in to ask questions about the TDK B43540A9337M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A9337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 180mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A9337M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.