TDK's B43540A9337M80 is a 330uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor has a radial package with a 30mm diameter and 45mm height, and is available in bulk packaging with 160 units per package.
TDK B43540A9337M80 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 210mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.