This is an aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has an equivalent series resistance of 190mR and can operate at temperatures between -40°C and 85°C. The capacitor is packaged in a bulk package and has a lead diameter of 0.8mm. It is RoHS compliant and has a life expectancy of 10000 hours.
TDK B43540A9397M002 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.78A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.