This is a 390uF aluminum electrolytic capacitor with a tolerance of 20% and a maximum operating temperature of 85°C. It is packaged in a through-hole configuration and is compliant with RoHS regulations. The capacitor has a lead diameter of 0.8mm and a lead pitch of 10mm, with a life expectancy of 10,000 hours. It has an equivalent series resistance of 190mR and a ripple current rating of 2.78A.
TDK B43540A9397M007 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.78A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.