This 470uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85°C. It has a diameter of 30mm and is mounted through a hole. The capacitor has a low ESR of 150mR and a high ripple current rating of 3.14A. It is compliant with RoHS regulations and has a matte tin contact plating.
TDK B43540A9477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.