This aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a through-hole package with a diameter of 35mm and a termination type of snap in. It has a high ripple current rating of 3.58A and an equivalent series resistance of 110mR. The capacitor is compliant with RoHS regulations and has a long lifespan of 10000 hours.
TDK B43540A9567M002 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 3.58A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.