The TDK B43540B2128M087 is an aluminum electrolytic capacitor with a capacitance of 1.2mF and a DC rated voltage of 200V. It has a tolerance of 20% and an equivalent series resistance of 70mR. The capacitor is packaged in a through-hole package with a diameter of 35mm and a length of 35mm. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in a bulk packaging quantity of 60 units.
TDK B43540B2128M087 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.