TDK's B43540B2477M60 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is available in a bulk packaging with 160 pieces per package and can be mounted through a hole. Its impedance is 230mR, and the equivalent series resistance is 180mR.
TDK B43540B2477M60 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.06A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.