This radial aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 200V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating life of 10000 hours. The capacitor is packaged in a bulk quantity of 160 units and has a snap-in termination. Its impedance is 190mR and equivalent series resistance is 150mR, with a ripple current of 2.36A.
Sign in to ask questions about the TDK B43540B2567M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B2567M7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B2567M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.