This is a radial lead aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 200V. It has an equivalent series resistance of 120mR and an impedance of 160mR. The capacitor is rated for 10000 hours of life and can operate between -40°C and 85°C. It is available in bulk packaging with 160 pieces per package and has a lead pitch of 0.394inch. The capacitor is designed for through-hole mounting.
TDK B43540B2687M67 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.