This aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 200V with a tolerance of 20%. It is designed for through hole mounting in a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a life expectancy of 10000 hours and a ripple current rating of 2.97A.
Sign in to ask questions about the TDK B43540B2827M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B2827M2 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.97A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B2827M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.