This 100uF aluminum electrolytic capacitor features a 20% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor's equivalent series resistance is 1.09 ohms, and it can handle a ripple current of 1.05 amps. It is packaged in bulk and is compliant with RoHS regulations.
TDK B43540B5107M002 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.09R |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.