This 120uF aluminum electrolytic capacitor from TDK features a radial package with a maximum operating temperature of 85°C and a voltage rating of 450V. It has a tolerance of 20% and is designed for through-hole mounting. The capacitor has a high ripple current rating of 1.21A and a long lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43540B5127M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B5127M60 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.14R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B5127M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.