This is a 120uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a height of 30mm and a seated height of 1.268 inches. The capacitor has an equivalent series resistance of 800mR and an impedance of 1.14R. It is designed for through-hole mounting and has a tolerance of 20%. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the TDK B43540B5127M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B5127M80 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 1.14R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B5127M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.