This 150uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a tolerance of 20%. It is designed for use in applications where high capacitance and low ESR are required. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a bulk quantity of 80 units and is RoHS compliant.
TDK B43540B5157M062 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 640mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.