TDK's B43540B5227M82 is a 220uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 30mm diameter and 40mm height. The capacitor has a high ripple current rating of 1.92A and a low ESR of 440mR. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor is available in bulk packaging with a quantity of 160.
Sign in to ask questions about the TDK B43540B5227M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B5227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 620mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.92A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B5227M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.