The TDK B43540B5277M67 is a 270uF radial aluminum electrolytic capacitor with a voltage rating of 450V. It has a high ripple current of 2.16A and a low ESR of 360mR. The capacitor is designed for through hole mount and has a maximum operating temperature of 85°C. It is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43540B5277M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B5277M67 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 510mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.16A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B5277M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.