
This is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has a dissipation factor of 0.2% and an equivalent series resistance of 290mR. The capacitor is designed for high ripple current, with a maximum rating of 2.47A. It is available in a through-hole package with a diameter of 35mm and a length of 40mm. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43540B5337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | Outstanding Ripple Current |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B5337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.