TDK's B43540B5337M007 is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 450V. It operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. The capacitor is designed for through-hole mounting and features a tin, matte contact plating. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TDK B43540B5337M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B5337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B5337M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.