The TDK B43540B9187M7 is a 180uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a through hole mount and a maximum operating temperature range of -40°C to 85°C. The capacitor has an equivalent series resistance (ESR) of 330mR and an impedance of 390mR. It is rated for 1.59A of ripple current and has a tolerance of 20%.
Sign in to ask questions about the TDK B43540B9187M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B9187M7 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B9187M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.