This 220uF aluminum electrolytic capacitor has an equivalent series resistance of 330 milliohms and a maximum operating temperature of 85°C. It is available in a through-hole package with a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is RoHS compliant and has a rated life of 10,000 hours. It can handle a ripple current of 1.76 amps and is suitable for use in applications with operating temperatures between -40°C and 85°C.
TDK B43540B9227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 330mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.