This 220uF aluminum electrolytic capacitor has a radial package and a tolerance of 20%. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The capacitor has a high ripple current of 1.76A and a long lifespan of 10000 hours. It is available in bulk packaging with 160 pieces per package.
TDK B43540B9227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.76A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.