TDK's B43540B9337M is a 330uF aluminum electrolytic capacitor with a 400V voltage rating. It is available in a radial package with a through-hole mount and a snap-in termination. The capacitor has an impedance of 210mR and an ESR of 190mR. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours. The capacitor is packaged in bulk with 120 units per package.
TDK B43540B9337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 210mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.51A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.