The B43540B9397M002 is a 390uF aluminum electrolytic capacitor from TDK. It features a 20% tolerance and a maximum operating temperature of 85°C. The capacitor is packaged in bulk and has a lead diameter of 0.8mm. It is compliant with RoHS regulations and has a life expectancy of 10,000 hours. The equivalent series resistance (ESR) is 190mR, and the ripple current is 2.72A. This capacitor is suitable for use in a variety of applications, including those requiring high capacitance values and moderate operating temperatures.
TDK B43540B9397M002 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.72A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.