TDK's B43540B9397M60 is a 390uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It features an equivalent series resistance of 160mR and a maximum operating temperature of 85°C. The capacitor is packaged in a radial lead configuration with a height of 35mm and is designed for through-hole mounting. It is rated for 10000 hours of life and has a ripple current of 2.72A.
Sign in to ask questions about the TDK B43540B9397M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540B9397M60 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.72A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B9397M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.