TDK's B43540B9397M87 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and 400V voltage rating. It has a radial package with a lead pitch of 0.394inch and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours. It features an impedance of 190mR and an equivalent series resistance of 160mR.
TDK B43540B9397M87 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.72A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.