This 470uF aluminum electrolytic capacitor is rated for 400V DC and has an equivalent series resistance of 130mΩ. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 60 units per package.
TDK B43540B9477M080 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 250000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.