This radial aluminum electrolytic capacitor has a capacitance of 470uF with an equivalent series resistance of 130mR and a voltage rating of 400V. It is designed for operation within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a lead pitch of 0.394inch and is available in a bulk packaging quantity of 120. It is suitable for applications requiring a high ripple current of up to 3.19A.
TDK B43540B9477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.19A |
| Series | B43540 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.