TDK's B43540C2827M7 is a 820uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 35mm diameter and 30mm height. The capacitor has a high ripple current of 3.22A and a low ESR of 110mR. It operates within a temperature range of -40°C to 85°C and has a long lifespan of 10000 hours. The capacitor is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43540C2827M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540C2827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 140mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.22A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540C2827M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.