TDK's B43540C5157M82 is a 150uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 35mm and a height of 25mm. The capacitor has a high ripple current rating of 1.36A and a low ESR of 650mR. It operates over a temperature range of -40°C to 85°C and has a long lifespan of 10,000 hours. The capacitor is available in bulk packaging with 120 units per package.
TDK B43540C5157M82 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 650mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 920mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.36A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.