This TDK B43540C5227M80 capacitor features a capacitance of 220uF and a voltage rating of 450V. It has a radial package with a diameter of 35mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is rated for 10000 hours of life and has a tolerance of 20%. The capacitor is packaged in bulk with 120 units per package.
Sign in to ask questions about the TDK B43540C5227M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540C5227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 630mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.87A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540C5227M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.