The B43540E2108M007 is a 1mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a tolerance of 20% and an equivalent series resistance of 85mR. The capacitor is designed for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling.
TDK B43540E2108M007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 85mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.96A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.