This 1.2mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. It has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is packaged in bulk and is RoHS compliant. It can withstand a ripple current of 4.58A and has an equivalent series resistance of 70mR.
TDK B43540E2128M007 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 70mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.58A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.